| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| CMOS | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 192ksps | |
| Serial | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 5Vp-p | |
| 265 | |
| 290 | |
| ±4%FSR | |
| 111dB(Typ) | |
| Yes | |
| No | |
| -10 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
This PCM1804DB ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is serial. Its maximum power dissipation is 290 mW. This device is based on Delta-Sigma architecture. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 5 Vp-p. This ADC has a temperature range of -10 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

