| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 96ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Analog and Digital | |
| 3Vp-p | |
| 176 | |
| 183 | |
| ±6%FSR | |
| 105dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
This PCM1802DBR made by Texas Instruments ADC is great for converting continuous analog signals into digital data. It has a single-ended input signal. Its maximum power dissipation is 183 mW. This device is based on Delta-Sigma architecture. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

