| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 20bit | |
| 2 | |
| 2 | |
| 48ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Analog and Digital | |
| 2.828Vp-p | |
| 90 | |
| 125 | |
| ±5%FSR | |
| 95dB(Typ) | |
| Yes | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

