| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 20bit | |
| 2 | |
| 2 | |
| 48ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Analog and Digital | |
| 2.828Vp-p | |
| 90 | |
| 125 | |
| ±5%FSR | |
| 95dB(Typ) | |
| Yes | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this PCM1800E ADC from Texas Instruments is perfect. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a single-ended input signal. Its maximum power dissipation is 125 mW. This ADC has a resolution of 20bit. This ADC has an input voltage of 2.828 Vp-p. This ADC has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

