| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Segment | |
| 24bit | |
| 200ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire, 4-Wire, I2C, SPI) | |
| Current | |
| Internal | |
| 4.75 | |
| Analog and Digital | |
| 250 | |
| ±1dB(Typ) | |
| ±6%FSR | |
| 132dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
By using Texas Instruments' PCM1792ADB DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a current output. This device's digital interface is serial (3-wire, 4-wire, i2c, spi). This device is based on Segment architecture. This DAC has a resolution of 24bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

