| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | No |
| Audio | |
| Segment | |
| 24bit | |
| 200ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire, 4-Wire, I2C, SPI) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.5 | |
| Analog and Digital | |
| 110 | |
| ±1dB(Typ) | |
| ±8%FSR | |
| 113dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
The PCM1791ADB DAC converter, developed by Texas Instruments, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 24bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

