| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 192ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Current | |
| Bipolar | |
| Internal | |
| 4.75 | |
| Analog and Digital | |
| 263 | |
| ±1dB(Typ) | |
| ±2%FSR(Typ) | |
| 117dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments and their PCM1730E DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on Delta-Sigma architecture. It has a current output. This device's digital interface is serial (3-wire). This DAC has a resolution of 24bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

