| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 96ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Analog and Digital | |
| 225 | |
| ±3%FSR | |
| 106dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
The PCM1728E DAC converter, developed by Texas Instruments, is the ideal tool for converting binary information into variable analog signals such as audio and video. It has a voltage output. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This DAC has a resolution of 24bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

