| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Sign-Magnitude | |
| 20bit | |
| 768ksps | |
| 2 | |
| 1 | |
| 0.2(Typ) | |
| Serial | |
| Current | |
| Bipolar | |
| Internal | |
| ±5.25 | |
| Dual | |
| 250 | |
| ±0.5dB(Typ) | |
| ±3%FSR | |
| 120dB(Typ) | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 12.6 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

