| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 192ksps | |
| 8 | |
| 8 | |
| Serial (6-Wire, I2C, SPI) | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Analog and Digital | |
| 605 | |
| ±6%FSR | |
| 105dB(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

