50-75% Off
C&KPCM13SMTRSwitch Slide
Switch Slide ON ON ON SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SP3T | |
| ON ON ON | |
| 0.3@6VDC | |
| 500VAC | |
| 100 | |
| 70 | |
| 10000 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Right Angle | |
| -10 | |
| 85 | |
| Tape and Reel | |
| Ultra-Miniature | |
| 10.7 | |
| 5 | |
| 1.9 |
Using the PCM13SMTR slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 0.3 A @ 6VDC. It has a SP3T configuration. This slide switch has an operating temperature range of -20 °C to 85 °C. The PCM13SMTR slide switch has a gull wing termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum DC voltage rating is 6 VDC. This product is 10.7 mm long, 1.9 mm tall and 5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

