C&KPCM12SMTRSwitch Slide
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.3@6VDC | |
| 500VAC | |
| 100 | |
| 70 | |
| 10000 | |
| 1.5 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| 0.9 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Ultra-Miniature | |
| 6.7 | |
| 2.6 | |
| 1.4 | |
| 7.7 | |
| 5 | |
| 1.9 | |
| 2 |
This PCM12SMTR slide switch from C&K Components is great for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.3 A @ 6VDC. This slide switch has an operating temperature range of -20 °C to 85 °C. The PCM12SMTR slide switch has a gull wing termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum DC voltage rating is 6 VDC. This product is 7.7 mm long, 1.9 mm tall and 5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

