| Compliant | |
| EAR99 | |
| Active | |
| 5807.10.20.20 | |
| Automotive | No |
| PPAP | No |
| Pre-Marked | |
| White | |
| Vinyl Cloth | |
| 9.5 | |
| 1 | |
| Black | |
| -46 | |
| 77 | |
| 38.1 | |
| 6.35 |
Easily differentiate multiple electrical cables from each other with this useful PCM-1 cable marker from Panduit. This cable marker has a minimum operating temperature of -46 °C and a maximum of 77 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

