NXP SemiconductorsPCK351DB,112Clock Buffers and Drivers
Clock Multiplexer 10-OUT 1-IN 1:10 24-Pin SSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:10 | |
| 10 | |
| 4.1@3.3V | |
| 6.3 | |
| LVTTL | |
| LVTTL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 25 | |
| 1700 | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 5.4(Max) mm |
| Package Length | 8.4(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

