NichiconPCK0J152MCO1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 10mm) SMD 0.008 Ohm 6A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| 0.008 | |
| Ultra Low | |
| 6 | |
| 2835@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10(Max) |
Nichicon's PCK0J152MCO1GS conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 10(Max) mm tall with a diameter of 10 mm. Its leakage current is 2835@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

