NichiconPCK0E122MCO1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 1200uF 2.5VDC 20%( 10 X 8mm) SMD 0.009 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 1200uF | |
| 20% | |
| 2.5VDC | |
| 0.009 | |
| Ultra Low | |
| 5 | |
| 900@2Min | |
| 2000 | |
| Polar | |
| Ultra Low ESR|High Capacitance|High Ripple Current | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

