SamtecPCIE-LP-04-01-F-DV-A-WT-K-TRConnector Card Edge
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD PCI Express® T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 0.56 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 2.1/Contact | |
| 215VAC/304VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 40.6 | |
| 8.85 | |
| 7.98 | |
| PCI Express® | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

