SamtecPCIE-098-02-F-D-RAConnector Card Edge

Conn PCI Express Card Edge F 98 POS 1mm Solder RA Thru-Hole Tube

Eliminate the need for male connectors with this pci express card edge PCIE-098-02-F-D-RA smart card connector from Samtec. This SKT connector's 98 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 1 mm. It has a right angle body orientation. This device has a maximum current rating of 2.2 A/contact. This product is 9.45 mm tall. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. PCIE-098-02-F-D-RA is housed in black nylon. It uses the solder termination method.

Total In Stock: 6,483 parts

Regional Inventory: 5,893

    Total$90.72Price for 10

    5,893 In stock: Ships tomorrow

    • (10)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2539+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Vietnam
      • In Stock: 5,893 parts
      • Price: $9.072
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2605+
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 590 parts
      • Price: $11.8792

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.