SamtecPCIE-064-02-F-D-THConnector Card Edge

Conn Card Edge SKT 64 POS 1mm Solder ST Thru-Hole PCI Express® Tube

Think of Samtec's pci express card edge PCIE-064-02-F-D-TH smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This product is 11 mm tall. This device has a maximum current rating of 2.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This card edge connector has an operating temperature of -55 to 125 °C. PCIE-064-02-F-D-TH is housed in black nylon. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 5,366 parts

Regional Inventory: 366

    Total$31.99Price for 14

    366 In stock: Ships in 2 days

    • (14)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 366 parts
      • Price: $2.285
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      1 week
      • In Stock: 5,000 parts
      • Price: $2.6981

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.