10-25% Off
SamtecPCIE-036-02-F-D-RAConnector Card Edge
Conn Card Edge F 36 POS 1mm Solder RA Thru-Hole PCI Express® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| F | |
| PCI Express | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Right Angle | |
| Alignment Pin | |
| 2.4/Contact | |
| 215VAC/304VAC | |
| -55 | |
| 125 | |
| Tube | |
| 25 | |
| 18.85 | |
| 9.45 | |
| 0.38x0.25 | |
| 2.3 | |
| PCI Express® | |
| Through Hole |
Do more on a smaller budget by implementing this PCIE-036-02-F-D-RA smart card connector from Samtec for your printed circuit boards. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a right angle body orientation. It has a socket type gender. This product is 9.45 mm tall. This device has a maximum current rating of 2.2 A/contact. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. PCIE-036-02-F-D-RA is housed in black nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

