SamtecPCIE-036-02-F-D-EMS2Connector Card Edge
Conn PCI Express Card Edge F 36 POS 1mm Solder ST Edge Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| F | |
| PCI Express | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 2.4/Contact | |
| 215VAC/304VAC | |
| -55 | |
| 125 | |
| Tube | |
| Edge Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

