| Compliant | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 16.1(Max) mm |
| Package Length | 16.1(Max) mm |
| PCB changed | 209 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 209 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

