| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PC Card Controller | |
| I2C | |
| IEEE 1394 | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 0 | |
| 70 | |
| -65 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 28.05(Max) |
| Package Length | 28.05(Max) |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

