TT Electronics / IRCPCFW1206LF121402BPLTResistor Fixed Single-Surface Mount
Res Thin Film 1206 14K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 14K | |
| 0.1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±10 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.65 | |
| 0.009 | |
| Surface Mount |
The PCFW1206LF121402BPLT fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 14K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.05 mm long, 0.53 mm tall and 1.55 mm deep. This device is made with thin film technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

