TE ConnectivityPCFN-124D2M,000Power Relays
Power Relay 24VDC SPST-NO(30.4x16x26.5)mm THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 37.5 | |
| 640 | |
| 1000 | |
| 18VDC | |
| 1.2VDC | |
| 277 | |
| 25 | |
| 20 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| 28 | |
| 30.4 | |
| 16 | |
| 26.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

