Top Searched
NXP SemiconductorsPCF8591T/2,518Data Acquisition Systems
Data Conversion Device
| Compliant | |
| EAR99 | |
| Obsolete | |
| PCF8591T/2,518 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 8 | |
| Single | |
| 1 | |
| 1 | |
| Serial (2-Wire, I2C) | |
| 90 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| ±1.5LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5%FSR | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

