NXP SemiconductorsPCF8584T/2,512Interface Controllers
I2C Bus Controller Parallel/Serial (I2C) Interface 5V 20-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I2C Bus Controller | |
| Parallel|Serial (I2C) | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 1.5 | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

