NXP SemiconductorsPCF8575TS/1,118GPIO Expanders
I2C Interface 400kHz 5.5V 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 16 | |
| 8 | |
| No | |
| I2C | |
| 400 | |
| Fast | |
| Yes | |
| Push Pull | |
| 2.5 | |
| 5.5 | |
| 25(Typ) | |
| -0.3 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

