| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 16 | |
| 8 | |
| No | |
| I2C|SMBus | |
| 400 | |
| Fast | |
| Yes | |
| Open Drain | |
| 4.5 | |
| 5.5 | |
| 25 | |
| 10 | |
| -40 | |
| 85 | |
| 2@HBM/1@CDM/0.2@MM | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

