NXP SemiconductorsPCF8574TS/3,118GPIO Expanders
I2C Interface 100kHz 6V 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| No | |
| I2C | |
| 100 | |
| Standard | |
| Yes | |
| Push Pull | |
| 2.5 | |
| 6 | |
| 25(Typ) | |
| 0.3 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

