Top Searched
NXP SemiconductorsPCF8574ATS/3,118GPIO Expanders
I2C Interface 100kHz 6V 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| No | |
| I2C | |
| 100 | |
| Standard | |
| Yes | |
| Push Pull | |
| 2.5 | |
| 6 | |
| 25(Typ) | |
| 0.3 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

