NXP SemiconductorsPCF85263ATT1/AZReal Time Clocks
Real Time Clock Serial 1byte Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 10-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (2-Wire, I2C) | |
| 0.9 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

