NXP SemiconductorsPCF7900VHN/C0L/UZRF Transceivers
RF Transmitter ASK/FSK/OOK 16-Pin HVQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Yes |
| Transmitter | |
| ASK/FSK/OOK | |
| 500 to 1500 | |
| 915 | |
| 315|434|869|915 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

