NXP SemiconductorsPCF51JF128VHSMicrocontrollers - MCUs
MCU 32-bit ColdFire V1 RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin Laminate QFN EP Each
| Compliant | |
| 5A992 | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| MCF51Jx | |
| RISC | |
| ColdFire V1 | |
| ColdFire | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 31 | |
| 4 | |
| 1 | |
| 1 | |
| 9 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 4 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Each | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | Laminate QFN EP |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

