KOA Speer ElectronicsPCF2CT631R151KResistor Fixed Single-Through Hole

Res 150 Ohm 10% 2W -1800ppm/°C to -700ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their PCF2CT631R151K fixed single through-hole resistor. This product has a resistance value of 150 Ohm. This part has a power rating of 2 W. Its temperature coefficient is -1600 to -1000 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 19 mm long. The PCF2CT631R151K part has an axial termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 200 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5213
    1. 500+$0.5213
    2. 1000+$0.5161
    3. 2000+$0.5110
    4. 2500+$0.5058
    5. 3000+$0.5008
    6. 4000+$0.4958
    7. 5000+$0.4908
    8. 10000+$0.4859
    9. 20000+$0.4811

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.