NXP SemiconductorsPCF2127T/2YReal Time Clocks
Real Time Clock Serial (3-Wire, I2C, SPI) 512byte Clock/Calendar 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar | |
| 512 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (3-Wire, I2C, SPI) | |
| 1.8 | |
| 2.5|3.3 | |
| 4.2 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

