TT Electronics / Welwyn ComponentsPCF1206H-02-4K87DIResistor Fixed Single-Surface Mount
Res Thin Film 1206 4.87K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4.87K | |
| 0.5% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.05 | |
| 1.55 | |
| 0.65 | |
| 0.009 | |
| ±0.15 | |
| ±0.15 | |
| Surface Mount |
This is a PCF1206H-02-4K87DI fixed single surface-mount resistor from Welwyn (TT electronics). This product has a resistance value of 4.87K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 3.05 mm long, 0.65 mm tall and 1.55 mm deep. It has a tolerance of 0.5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

