NichiconPCF0J471MCL6GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 8mm) SMD 0.018 Ohm 4.3A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.018 | |
| Ultra Low | |
| 4.3 | |
| 592@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 8 |
Add Nichicon's PCF0J471MCL6GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 592@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 8 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

