TT Electronics / IRCPCF0805-13-10KBT1Resistor Fixed Single-Surface Mount
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.1% | |
| 100 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±5 | |
| 70 to 125 | |
| High Stability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.65 | |
| 0.0047 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a PCF0805-13-10KBT1 fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 10K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±5 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

