TT Electronics / Welwyn ComponentsPCF0603R-150KBT1Resistor Fixed Single-Surface Mount
Res Thin Film 0603 150K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 0.1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| High Stability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.65 | |
| 0.0018 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The PCF0603R-150KBT1 fixed single surface-mount resistor from Welwyn (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 150K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.55 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

