TT Electronics / IRCPCF-W1206LF-12-2492-B-P-LResistor Fixed Single-Surface Mount

Res Thin Film 1206 24.9K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R

This is a PCF-W1206LF-12-2492-B-P-L fixed single surface-mount resistor from IRC (TT electronics). This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 24.9K Ohm. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This product is 3.05 mm long, 0.53 mm tall and 1.55 mm deep. This part has an operating temperature of -55 to 155 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.