Arrow Electronic Components Online
PCD60700B|MEANWELL|limage
PCD60700B|MEANWELL|simage
LED Power Supplies

PCD-60-700B

AC/DC LED Power Supply 60.2W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    50 to 86
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    60.2
  • Input Voltage Range
    180VAC to 295VAC
  • Dimming
    PWM
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    86(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP42
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    350
  • Mounting
    Screw
  • Package Height
    31.5
  • Package Width
    60
  • Package Length
    142.9
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources