| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Fast |
| Application | DC Supplementary Over Current Protection |
| Fuse Size (mm) | 8.89 X 4.67 X 8.76 |
| Current Rating (A) | 0.75 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 450 |
| Typical Melting I2t (A²S) | 0.016 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Seated Plane Height (mm) | 8.76 |
| Product Depth (mm) | 4.67 |
| Product Length (mm) | 8.89 |
| Product Height (mm) | 8.76 |
| Mounting | Through Hole |