TaoglasPCB.SMAFRA.HTConnector RF
Conn SMA 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| F | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 6G | |
| 170VAC | |
| 50 | |
| 1000 | |
| Threaded | |
| Standard | |
| -40 | |
| 85 | |
| 7 | |
| 15.1 | |
| 7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

