VishayPCAN2512E30R1BST3Resistor Fixed Single-Surface Mount
Res Thin Film 2512 30.1 Ohm 0.1% 6W ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 30.1 | |
| 0.1% | |
| 100 | |
| No | |
| 6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.58 | |
| 3.15 | |
| 0.38 | |
| ±0.13 | |
| ±0.08 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

