NXP SemiconductorsPCAL9555APW,118GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 8 | |
| Yes | |
| I2C|SMBus | |
| 100|400 | |
| Standard|Fast | |
| Yes | |
| Open Drain|Push Pull | |
| 1.65 | |
| 5.5 | |
| 50 | |
| 25 | |
| -40 | |
| 85 | |
| 2@HBM/1@CDM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

