NXP SemiconductorsPCAL6524EVJGPIO Expanders
I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 36-Pin VFBGA T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 24 | |
| 4 | |
| Yes | |
| I2C|SMBus | |
| 100|400|1000 | |
| Standard|Fast|Fast Plus | |
| Yes | |
| Open Drain | |
| 1.65 | |
| 5.5 | |
| 50 | |
| 25 | |
| 80 | |
| -40 | |
| 85 | |
| 2@HBM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.6 mm |
| Package Length | 2.6 mm |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

