NXP SemiconductorsPCA9848PWZBus Switches
I2C Bus Switch 1-Element 1-IN 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I2C Bus Switch | |
| 8 x 1:1 | |
| 1 | |
| 1 | |
| 8 | |
| 1 | |
| 1@0.8V to 3.6V | |
| 24 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 50 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

