Top Searched
NXP SemiconductorsPCA9698DGG,512GPIO Expanders
I2C Interface 1000kHz 5.5V 56-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 40 | |
| 64 | |
| Yes | |
| I2C | |
| 1000 | |
| Fast Plus | |
| Yes | |
| Open Drain|Totem Pole | |
| 2.3 | |
| 5.5 | |
| 25(Min) | |
| 10 | |
| 15.5 | |
| -40 | |
| 85 | |
| Industrial | |
| 2@HBM/1@CDM/0.2@MM | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

