NXP SemiconductorsPCA9698BS,118GPIO Expanders
I2C Interface 1000kHz 5.5V 56-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 40 | |
| 64 | |
| Yes | |
| I2C | |
| 1000 | |
| Fast Plus | |
| Yes | |
| Open Drain|Totem Pole | |
| 2.3 | |
| 5.5 | |
| 25(Min) | |
| 10 | |
| 15.5 | |
| -40 | |
| 85 | |
| Industrial | |
| 2@HBM/1@CDM/0.2@MM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

